Molex, 206461 Female Connector Housing, 3mm Pitch, 22 Way, 2 Row
- RS Stock No.:
- 684-134
- Mfr. Part No.:
- 206461-2200
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
£205.53
(exc. VAT)
£246.64
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £205.53 | £1.028 |
*price indicative
- RS Stock No.:
- 684-134
- Mfr. Part No.:
- 206461-2200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Female | |
| Series | 206461 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Female | ||
Series 206461 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Receptacle Housing designed to provide a robust and secure connection for applications that require a reliable power interface. This dual-row housing accommodates up to 22 circuits, ensuring a compact and efficient solution for both wire-to-board and wire-to-wire configurations. Manufactured from high-quality nylon with a 94V0 flammability rating, this receptacle housing is glow-wire capable, thus enhancing safety in critical environments. Its non-polarized design allows for easy mating, while features such as locking mechanisms and a temperature range of -40° to +125°C ensure optimal performance across diverse conditions. With compliance to EU RoHS and other environmental standards, this product aligns with modern sustainability practices, making it an ideal choice for discerning manufacturers.
Supports up to 22 circuits for versatile connectivity options
Constructed of durable nylon to withstand demanding applications
Glow wire capability enhances safety against flames and heat
Designed for easy wire to board and wire to wire applications
Non polarised design simplifies the mating process
Locking feature provides secure connections to prevent accidental disengagement
EU RoHS compliant, adhering to environmental safety regulations
Available in black resin for a sleek look and durability
Compatible with various Male and Female Crimp Terminals for increased flexibility
Constructed of durable nylon to withstand demanding applications
Glow wire capability enhances safety against flames and heat
Designed for easy wire to board and wire to wire applications
Non polarised design simplifies the mating process
Locking feature provides secure connections to prevent accidental disengagement
EU RoHS compliant, adhering to environmental safety regulations
Available in black resin for a sleek look and durability
Compatible with various Male and Female Crimp Terminals for increased flexibility
