Molex, 206461 Receptacle Connector Housing, 3mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 536-885
- Mfr. Part No.:
- 2064610202
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
£8.33
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £8.33 | £0.417 |
| 5 - 9 | £7.67 | £0.384 |
| 10 + | £6.92 | £0.346 |
*price indicative
- RS Stock No.:
- 536-885
- Mfr. Part No.:
- 2064610202
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Receptacle | |
| Series | 206461 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 206461 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Versatile receptacle housing is engineered to meet the demands of modern connectivity solutions. Designed as part of the Micro Fit+ Versa Color series, it features a robust dual row configuration that accommodates two circuits, ensuring reliable performance in various applications. The product is constructed from high quality nylon resin with a striking red finish, combining functionality with an aesthetic appeal. Its capabilities include glow wire suitability and compliance with stringent UL standards, making it an ideal choice for safe and dependable electrical connections in power, wire to board, and wire to wire applications. With an operating temperature range of -40° to +125°C, it is perfectly suited for diverse environments, promising durability and longevity. This receptacle housing seamlessly mates with a selection of headers and plug housings, providing flexibility in custom configurations.
Constructed from durable nylon resin for enhanced longevity
Glow wire capability contributes to improved safety standards
Designed for seamless compatibility with multiple part headers
Offers flexibility in custom configurations for various applications
Lightweight design ensures easy handling and installation
Striking red colour facilitates easy identification among other components
UL E29179 certified for assurance in quality and reliability
Optimised for a wide operating temperature range for versatile use
Glow wire capability contributes to improved safety standards
Designed for seamless compatibility with multiple part headers
Offers flexibility in custom configurations for various applications
Lightweight design ensures easy handling and installation
Striking red colour facilitates easy identification among other components
UL E29179 certified for assurance in quality and reliability
Optimised for a wide operating temperature range for versatile use
