Molex, 206461 Receptacle Connector Housing, 3mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 536-389
- Mfr. Part No.:
- 2064610203
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
£8.33
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £8.33 | £0.417 |
| 5 - 9 | £7.67 | £0.384 |
| 10 + | £6.92 | £0.346 |
*price indicative
- RS Stock No.:
- 536-389
- Mfr. Part No.:
- 2064610203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Receptacle | |
| Series | 206461 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 206461 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa color receptacle housing is expertly designed to meet the demands of modern electrical applications. This connector housing is crafted to provide superior performance in wire to board and wire to wire connections. With its dual row configuration and two circuits, it ensures reliable and efficient power transmission. Built to UL 94V 0 standards, this product offers enhanced safety against flammability, while its glow wire capabilities make it suitable for various environments. Available in an attractive blue resin, it not only presents a visually appealing solution but also adheres to stringent compliance regulations, including EU RoHS standards. The product's operational temperature range, from -40° to +125°C, guarantees reliability in diverse conditions, making it an ideal choice for power applications.
Dual row design optimises space utilisation on printed circuit boards
Glow wire capability enhances safety for critical applications
The blue colour of the resin material aids in easy identification
Constructed from nylon providing durability and long lasting performance
Mates seamlessly with a variety of connectors for versatile applications
Temperature range accommodates extreme operational conditions
Active status signifies ongoing availability for consistent supply
Glow wire capability enhances safety for critical applications
The blue colour of the resin material aids in easy identification
Constructed from nylon providing durability and long lasting performance
Mates seamlessly with a variety of connectors for versatile applications
Temperature range accommodates extreme operational conditions
Active status signifies ongoing availability for consistent supply
