Molex, 206461 Receptacle Connector Housing, 3mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 536-393
- Mfr. Part No.:
- 2064610204
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
£8.33
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £8.33 | £0.417 |
| 5 - 9 | £7.67 | £0.384 |
| 10 + | £6.92 | £0.346 |
*price indicative
- RS Stock No.:
- 536-393
- Mfr. Part No.:
- 2064610204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Receptacle | |
| Series | 206461 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 206461 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Receptacle Housing is a robust solution designed for high efficiency power and signal applications. This versatile connector features a dual row design for enhanced connectivity, allowing for seamless integration in a variety of environments. Engineered with UL 94V 0 flammability rating and glow wire capability, this receptacle housing meets stringent safety standards, ensuring reliable performance. The product is available in a distinctive yellow colour, providing both visibility and compliance in demanding applications. This connector harmonises perfectly with various mating parts and crimp terminals, making it an ideal choice for developers seeking dependable and high quality connection solutions.
Designed for versatile applications including power wire to board and wire to wire connections
Constructed from durable nylon resin for long lasting performance
Allows for easy mating alignment with its polarized design
Meets EU RoHS compliance for environmentally friendly use
Compatible with multiple terminal arrangements to enhance flexibility
Lightweight design provides ease of installation without sacrificing durability
Constructed from durable nylon resin for long lasting performance
Allows for easy mating alignment with its polarized design
Meets EU RoHS compliance for environmentally friendly use
Compatible with multiple terminal arrangements to enhance flexibility
Lightweight design provides ease of installation without sacrificing durability
