TE Connectivity, 5-1241 Female PCB Header, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 473-829
- Mfr. Part No.:
- 5-1241961-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 450 units)*
£173.26
(exc. VAT)
£207.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.26 | £0.385 |
*price indicative
- RS Stock No.:
- 473-829
- Mfr. Part No.:
- 5-1241961-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Female | |
| Series | 5-1241 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Female | ||
Series 5-1241 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IT
The TE Connectivity Housing receptacle is designed for wire-to-board connections, featuring a robust construction that ensures a reliable and efficient performance in diverse applications. With its three-position layout and 5 mm centreline, this product provides flexibility in system design while ensuring a secure connection. Crafted for crimp termination, it is ideal for environments requiring durability and performance. Notable for its mating retention latch, the housing promotes enhanced stability and reduces the risk of accidental disconnections. This connector is suitable for a variety of power and signal circuit applications, making it a versatile choice for engineers. Utilising high-quality materials, it guarantees long-lasting use across various operational scenarios, from automotive to industrial systems.
Three-position design enhances connection versatility
Features a latch for secure mating retention
Constructed from durable PA 6 material for longevity
Operating temperature range supports extreme environments
Optimised for crimp termination to ensure solid contacts
No panel mount feature allows for flexible installation
Compliant with multiple industry standards for safety
Packaged in quantities of 2000 for high-volume projects
Features a latch for secure mating retention
Constructed from durable PA 6 material for longevity
Operating temperature range supports extreme environments
Optimised for crimp termination to ensure solid contacts
No panel mount feature allows for flexible installation
Compliant with multiple industry standards for safety
Packaged in quantities of 2000 for high-volume projects
