TE Connectivity, 5-1794 Female PCB Header, 3.96 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 473-778
- Mfr. Part No.:
- 5-179463-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£173.16
(exc. VAT)
£207.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.16 | £0.433 |
*price indicative
- RS Stock No.:
- 473-778
- Mfr. Part No.:
- 5-179463-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Series | 5-1794 | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Straight | ||
Series 5-1794 | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Polyamide 66 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular power connector is designed for reliable wire-to-wire connections in various applications. Featuring a compact and efficient housing, it ensures optimal performance in power distribution systems. The connector is built with UL 94V-0 compliant materials, providing high耐候性 and durability. Ideal for installations requiring a secure and stable connection, it offers excellent electrical properties, including an operating voltage of 300 VAC. With its user-friendly crimp termination method, this product simplifies assembly while maintaining safety and effectiveness. The design supports a temperature range from -30°C to 105°C, making it suitable for diverse environmental conditions. Whether used in consumer electronics or industrial machinery, this connector guarantees longevity and efficiency.
Capable of withstanding high operating temperatures
Built from robust nylon 6/6 material for enhanced resilience
Designed specifically for wire-to-wire applications
Features a unique Power Double Lock mechanism for added security
Offers a compact configuration with two positions
Provides ease of mounting with free-hanging cable mount design
Supports crimp termination for reliable connections
Backed by stringent regulatory compliance for safety assurance