TE Connectivity, MTA Female PCB Connector Housing, 3.96mm Pitch, 11 Way, 1 Row Right Angle

Discontinued
RS Stock No.:
865-5453
Mfr. Part No.:
4-640599-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

11

Number of Rows

1

Pitch

3.96mm

Gender

Female

Series

MTA

For Use With

MTA .156 Header

Body Orientation

Right Angle

Length

43.59mm

Width

9.78mm

Housing Material

Nylon

COO (Country of Origin):
US

TE Connectivity MTA-156 IDC Feed Thru Connectors


MTA-156 IDC feed thru receptacle style connectors pre-loaded with IDC contacts with a 3.96mm centerline. The housings of these IDC feed-thru connectors have moulded ribs to prevent reverse mating. These MTA-156 IDC receptacle connectors also have locking ramps.
Stock number 797-3019 has polarizing tabs.


TE Connectivity MTA-156 3.96mm Interconnect System


MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Related links