TE Connectivity, 5-1779 Male PCB Header, 3.96 mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 469-949
- Distrelec Article No.:
- 304-58-722
- Mfr. Part No.:
- 5-177901-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£215.06
(exc. VAT)
£258.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £215.06 | £0.358 |
*price indicative
- RS Stock No.:
- 469-949
- Distrelec Article No.:
- 304-58-722
- Mfr. Part No.:
- 5-177901-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 3.96mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Housing Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 5-1779 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 3.96mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Housing Material Polyamide 66 | ||
Standards/Approvals UL 94 V-0 | ||
Series 5-1779 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular power connectors deliver exceptional connectivity solutions for your wire-to-wire applications. Designed for robust performance, this connector housing plug offers a reliable solution for those requiring a durable, high-quality connection. With six positions and a compact design, it seamlessly integrates into various systems, providing the necessary electrical reliability. Engineered with UL 94V-0 rated materials, it ensures safe operation under a range of environmental conditions. The robust construction supports an operating temperature range from -30 to 105 °C, making it suitable for demanding industrial applications. Experience versatility and dependability with this essential component, which simplifies complex wiring setups while maintaining a secure connection.
Designed for wire-to-wire connectivity, enhancing versatility
Offers a compact six-position layout, perfect for space-constrained applications
Constructed from high-quality nylon 6/6, ensuring durability
Supports crimp termination for reliable wire attachment
UL flammability rating enhances safety in various environments
Glow wire testing capability up to 750°C for high-temperature applications
Natural housing colour allows for easy integration into existing systems
Bag packaging facilitates convenient handling and storage
Compatible with several parts for expanded application possibilities
Related links
- TE Connectivity 3.96 mm Pitch 2 Row
- TE Connectivity 3.96 mm Pitch 2 Row
- TE Connectivity 3.96 mm Pitch 2 Row Straight
- TE Connectivity 3.96 mm Pitch 2 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
