TE Connectivity, 6430 PCB Header, 3.96mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 469-236
- Mfr. Part No.:
- 643071-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£232.90
(exc. VAT)
£279.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £232.90 | £0.466 |
*price indicative
- RS Stock No.:
- 469-236
- Mfr. Part No.:
- 643071-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 3.96mm | |
| Series | 6430 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 3.96mm | ||
Series 6430 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Strain relief cover is an essential component for ensuring reliable connections in PCB applications. Designed specifically for the MTA 156 series, this product enhances the protection of connectors while providing easy installation. Constructed from durable nylon, it is both lightweight and robust, making it ideal for various environments. The carefully engineered design accommodates a 6-position layout with a centreline pitch that allows for optimal space utilisation. With a focus on user convenience, it aids in maintaining the integrity of electrical connections, efficiently preventing strain on wires and connectors. This product meets stringent industry standards and compliance guidelines, making it a trusted choice for professionals looking for quality and reliability in their electronic designs.
Constructed from high-quality nylon for durability
Designed specifically for 6-position configurations
Provides effective strain relief to prevent damage to connectors
Compatible with IDC installation types for versatility
Operates across a wide temperature range for various applications
Low halogen content ensures safer environmental compliance
UL 94V-2 rated for enhanced flammability safety
Easily integrates into existing setups for a seamless experience
Designed specifically for 6-position configurations
Provides effective strain relief to prevent damage to connectors
Compatible with IDC installation types for versatility
Operates across a wide temperature range for various applications
Low halogen content ensures safer environmental compliance
UL 94V-2 rated for enhanced flammability safety
Easily integrates into existing setups for a seamless experience
