Chemtronics Techspray Wet Isopropanol, Refill, 100 x 170 mm 100 Per Pack

Subtotal (1 box of 6 units)*

£21.57

(exc. VAT)

£25.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£21.57£3.595

*price indicative

RS Stock No.:
221-1615
Mfr. Part No.:
1610-100TR
Brand:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Product Type

Wipe

Wipe Type

Isopropanol

Application

General Cleaning

Wet/Dry

Wet

Package Type

Refill

Wiper Size

100 x 170 mm

Colour

White

Trade Name

Techspray

Quantity Per Package

100Per Pack

Repeat/Single Use

Single Use

Standards/Approvals

No

COO (Country of Origin):
NL
The Chemtronics Techspray Isopropyl Alcohol (IPA) Wipes is use as flux removers (defluxers) remove flux residues and other contaminants left by manufacture, rework, or repair of printed circuit boards. It also removes residues from higher, lead free temperatures are more baked on and harder to clean. Techspray flux removers have been proven very effective at removing fluxes baked on at lead free temperatures.

99.8% pure IPA

Ideal for electronics cleaning

Plastic-safe

Low linting & tear resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy