Chemtronics Wet Isopropanol, Box, 150 x 200 mm 100 Per Pack
- RS Stock No.:
- 210-2404
- Distrelec Article No.:
- 302-13-795
- Mfr. Part No.:
- SIP100TR
- Brand:
- Chemtronics
Get a bulk buy discount
Add 15 more to save £27.60
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£48.43
(exc. VAT)
£58.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | £48.43 | £24.215 | - |
| 15 - 39 | £46.59 | £23.295 | £27.60 |
| 40 + | £44.56 | £22.28 | £154.80 |
*price indicative
- RS Stock No.:
- 210-2404
- Distrelec Article No.:
- 302-13-795
- Mfr. Part No.:
- SIP100TR
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Wipe Type | Isopropanol | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Box | |
| Wiper Size | 150 x 200 mm | |
| Colour | White | |
| Quantity Per Package | 100Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Wipe Type Isopropanol | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Wet | ||
Package Type Box | ||
Wiper Size 150 x 200 mm | ||
Colour White | ||
Quantity Per Package 100Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The Chemtronics IPA Presaturated Wipes remove solder paste, inks and other contaminants. These highly effective cleaning wipes are ideal for all general cleaning applications. IPA Presaturated Wipes are well suited for touch-up cleaning of automatic printer stencils and cleaning of semi-automatic printer stencils during and at the end of production runs.
Boiling Point: 180ºF / 82ºC Initial
Flash Point (TCC): 68ºF / 20ºC
Specific Gravity: 0.88
Vapour Density 198 mm Hg
Odour Mild Alcohol
Solubility in Water Soluble
Evaporation Rate: <1
Related links
- Chemtronics Wet Isopropanol 150 x 200 mm 100 Per Pack
- Chemtronics ChemPad Wet Isopropanol 76 x 102 mm 50 Per Pack
- Chemtronics Techspray Wet Isopropanol 150 x 200 mm 100 Per Pack
- RS PRO Wet Isopropanol 125 x 110 mm 20 Per Pack
- Electrolube IPA Electrowipes Wet Isopropanol 134 x 60 mm 100 Per Pack
- MG Chemicals 8241-W Wet Isopropanol, Box 25 Per Pack
- RS PRO Wet Isopropanol 140 x 100 mm 20 Each
- Techspray Wet Isopropanol 98 x 180 mm
