Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 765-420
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wipe Type | Isopropanol | |
| Product Type | Multi-Purpose Cleaning Wipes | |
| Application | Cleaning of Electronic Component | |
| Wet/Dry | Wet | |
| Package Type | Box | |
| Wiper Size | 140 x 100 mm | |
| Colour | White | |
| Quantity Per Package | 20Each | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wipe Type Isopropanol | ||
Product Type Multi-Purpose Cleaning Wipes | ||
Application Cleaning of Electronic Component | ||
Wet/Dry Wet | ||
Package Type Box | ||
Wiper Size 140 x 100 mm | ||
Colour White | ||
Quantity Per Package 20Each | ||
Repeat/Single Use Single Use | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Multi-Purpose Cleaning Wipes, 140 x 100 mm
RS PRO Multi-Purpose Cleaning Wipes are designed for efficient cleaning of electronic components. These wet wipes are Ideal for removing dust, dirt, and grime, ensuring optimal performance and longevity of sensitive equipment. Packaged in a convenient box, each wipe is single-use, providing a hygienic cleaning solution.
Features and Benefits
Wet Wipes: Pre-moistened for effective cleaning without additional liquids.
Single Use: Ensures hygiene and prevents cross-contamination.
Compact Size: 140 x 100 mm wipes are easy to handle and store.
Single Use: Ensures hygiene and prevents cross-contamination.
Compact Size: 140 x 100 mm wipes are easy to handle and store.
Applications
Cleaning of Electronic Components
Additional Information
Packaged in a box containing 20 wipes.
Colour: White
Suitable for single-use applications.
Colour: White
Suitable for single-use applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Wet Isopropanol 125 x 110 mm 20 Per Pack
- Chemtronics Wet Isopropanol 150 x 200 mm 100 Per Pack
- Electrolube IPA Electrowipes Wet Isopropanol 134 x 60 mm 100 Per Pack
- Techspray Wet Isopropanol 98 x 180 mm
- Chemtronics ChemPad Wet Isopropanol 76 x 102 mm 50 Per Pack
- MG Chemicals 8241-W Wet Isopropanol, Box 25 Per Pack
- RS PRO Wet Multi-Purpose 130 x 160 mm 100 Each
- RS PRO Wet Multi-Purpose 130 x 165 mm 100 Per Pack


