Chemtronics Techspray Wet Isopropanol, Tub, 150 x 200 mm 100 Per Pack
- RS Stock No.:
- 210-8376
- Mfr. Part No.:
- 1610-100K
- Brand:
- Chemtronics
Subtotal (1 kit)*
£25.38
(exc. VAT)
£30.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £25.38 |
*price indicative
- RS Stock No.:
- 210-8376
- Mfr. Part No.:
- 1610-100K
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Wipe | |
| Wipe Type | Isopropanol | |
| Application | General Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Tub | |
| Wiper Size | 150 x 200 mm | |
| Colour | White | |
| Quantity Per Package | 100Per Pack | |
| Trade Name | Techspray | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Wipe | ||
Wipe Type Isopropanol | ||
Application General Cleaning | ||
Wet/Dry Wet | ||
Package Type Tub | ||
Wiper Size 150 x 200 mm | ||
Colour White | ||
Quantity Per Package 100Per Pack | ||
Trade Name Techspray | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The Chemtronics Isopropyl alcohol wipes remove flux residues and other contaminants left by manufacture, rework, or repair of printed circuit boards. The residues from higher, lead free temperatures are more baked on and harder to clean. It comes in liquid physical state and alcohol odour.
99.8% pure IPA
Ideal for electronics cleaning
Plastic-safe
Low linting & tear resistant
Related links
- Chemtronics Techspray Wet Isopropanol 100 x 170 mm 100 Per Pack
- Chemtronics Wet Isopropanol 150 x 200 mm 100 Per Pack
- Chemtronics ITW CC Wet Isopropanol 280 x 280 mm 50 Per Pack
- Techspray Wet Isopropanol 98 x 180 mm
- Chemtronics Wet Isopropanol 150 x 200 mm 100 Per Pack
- Chemtronics ChemPad Wet Isopropanol 76 x 102 mm 50 Per Pack
- RS PRO Wet Hand Wipes, Tub 150 Per Pack
- Electrolube SafePads Wet Isopropanol 135 x 215 mm 100 Per Pack
