Chemtronics ITW CC Wet Isopropanol, Tub, 280 x 280 mm 50 Per Pack
- RS Stock No.:
- 212-5148
- Mfr. Part No.:
- GPW50
- Brand:
- Chemtronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-5148
- Mfr. Part No.:
- GPW50
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Wipe Type | Isopropanol | |
| Product Type | Wipe | |
| Application | General Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Tub | |
| Wiper Size | 280 x 280 mm | |
| Colour | White | |
| Quantity Per Package | 50Per Pack | |
| Trade Name | ITW CC | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | RoHS compliant yes | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Wipe Type Isopropanol | ||
Product Type Wipe | ||
Application General Cleaning | ||
Wet/Dry Wet | ||
Package Type Tub | ||
Wiper Size 280 x 280 mm | ||
Colour White | ||
Quantity Per Package 50Per Pack | ||
Trade Name ITW CC | ||
Repeat/Single Use Single Use | ||
Standards/Approvals RoHS compliant yes | ||
- COO (Country of Origin):
- NL
The Chemtronics wipes saturated with isopropyl alcohol is ideal for most general cleaning applications. These alcohol wipes are your daily essential cleaning aid in keeping your work surfaces contaminant-free.
Perforated Wipes on a roll
Moderate Evaporation for effective breakdown of Contamination
Reclosable Pouch to keep Wipes moist
Related links
- Chemtronics Wet Isopropanol 150 x 200 mm 100 Per Pack
- Chemtronics Techspray Wet Isopropanol 150 x 200 mm 100 Per Pack
- Chemtronics Wet Isopropanol 150 x 200 mm 100 Per Pack
- Chemtronics Techspray Wet Isopropanol 100 x 170 mm 100 Per Pack
- Chemtronics ChemPad Wet Isopropanol 76 x 102 mm 50 Per Pack
- Ragni Ragini Wet Cleaning 40 x 280 x 140 mm 1 Per Pack
- Ragni Ragini Wet Industrial 15 x 280 x 140 mm 1 Per Pack
- Ragni Ragini Wet Industrial 25 x 280 x 140 mm 1 Per Pack
