Abracon ACAG0301-2450-T PCB WiFi Antenna
- RS Stock No.:
- 250-5116
- Mfr. Part No.:
- ACAG0301-2450-T
- Brand:
- Abracon
Subtotal (1 pack of 25 units)*
£9.725
(exc. VAT)
£11.675
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 3,000 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.389 | £9.73 |
*price indicative
- RS Stock No.:
- 250-5116
- Mfr. Part No.:
- ACAG0301-2450-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Antenna Physical Form | PCB | |
| Frequency Range | 2.45 GHz | |
| Mounting Type | Surface Mount | |
| Antenna Mounting Type | PCB | |
| Gain | 5.19dBi | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Antenna Physical Form PCB | ||
Frequency Range 2.45 GHz | ||
Mounting Type Surface Mount | ||
Antenna Mounting Type PCB | ||
Gain 5.19dBi | ||
Antenna Directivity Omnidirectional | ||
The Abracon ceramic chip antenna have a 2.45 GHz frequency and low VSWR. The operating temperature of this antenna is -40˚C to +105 ˚C and it has a linear polarization. These antenna are used in Wi-Fi, Bluetooth, ISM, wearables, IoT, AR/VR and drones.
High gain of 5.19 dBi
Bandwidth of 100MHz
Omnidirectional pattern
Bandwidth of 100MHz
Omnidirectional pattern
Related links
- Abracon ACAG0301-2450-T PCB WiFi Antenna
- Abracon AFAG2220-SW2 PCB WiFi Antenna with IPEX Connector, WiFi (Dual Band)
- Abracon AMCA31-101-2R450G-S1F-T3 PCB WiFi Antenna WiFi
- Abracon AMCA72-2R470G-S1F-T4 PCB WiFi Antenna WiFi
- Abracon ACAR0301-SW2 PCB WiFi Antenna, WiFi (Dual Band)
- Molex 47950-0011 PCB WiFi Antenna with Micro-Coaxial RF Connector WiFi
- Linx ANT-W63-MSA-TH1 PCB WiFi Antenna, WiFi
- Taoglas GW.53.A151 PCB WiFi Antenna with SMA Connector
