Linx ANT-W63-MSA-TH1 PCB WiFi Antenna, WiFi

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.95

(exc. VAT)

£7.14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,890 unit(s), ready to ship
Units
Per unit
Per Pack*
10 - 40£0.595£5.95
50 - 90£0.522£5.22
100 +£0.486£4.86

*price indicative

Packaging Options:
RS Stock No.:
249-5369
Mfr. Part No.:
ANT-W63-MSA-TH1
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Mounting Type

Through Hole

Antenna Mounting Type

Through Hole

Gain

3.5 dBi, 3.8 dBi

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Weight

0.4g

Height

15mm

Width

9.8mm

Series

MSA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Linx stamped metal antenna designed for superior performance in Wi-Fi 6/Wi-Fi 6E applications in the 2.4 GHz, 5 GHz and 6 GHz bands and the antenna exhibits excellent performance in a compact size 15 mm x 17 mm x 10 mm, it is packaged in trays and is designed for through-hole mounting directly to a printed circuit board.

MSA series
1/4 Wave dipole type
Stamped metal mechanical style
Monopole electrical type
Frequency range 2400 - 2485, 5150 - 5850, 5925 - 7125 MHz
Impedance 50 ohms
VSWR 2.9, 1.9, 3.2
Power 1 Watt
Number of bands 3
Solder termination
Through hole mounting type
Applications Wi-Fi 6E, WiFi6, WiFi5, WiFi4, 802.11, Bluetooth, ZigBee, 802.15.4, ISM
Return loss -6.2, -10.1, -5.6 dB
Pin antenna connector type
Height 15 mm
Length 17.2 mm
Width 9.8 mm
Omnidirectional radiation pattern
Linear polarization
1/4 wavelength
0.4 g weight
Associated products ANT-DB1-nSP250, ANT-W63RPC1-UFL-100, ANT-W63-FPC2-UFL-100, ANT-W63-FPC-UFL-100

Related links