Linx ANT-2.4-MSA-TH1 PCB WiFi Antenna with UFL Connector, WiFi

Subtotal (1 tray of 15 units)*

£5.295

(exc. VAT)

£6.36

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 825 unit(s), ready to ship
Units
Per unit
Per Tray*
15 +£0.353£5.30

*price indicative

RS Stock No.:
249-5363
Mfr. Part No.:
ANT-2.4-MSA-TH1
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

Internal

RF Protocols

WiFi

Frequency Range

2.4 GHz

Antenna Physical Form

PCB

Antenna Mounting Type

Through Hole

Connector Type

UFL

Mounting Type

Through Hole

Gain

3.7dBi

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Weight

0.3g

Height

2.8mm

Width

5.8mm

Maximum Operating Temperature

+85°C

Series

MSA

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Linx stamped metal antenna designed for 2.4 GHz ISM applications including Bluetooth and ZigBee, as well as single-band Wi-Fi and it exhibits excellent performance in a compact size 16.7 mm x 5.8 mm, it is packaged in trays and is designed for through-hole mounting directly to a printed circuit board.

MSA series
1/4 Wave dipole type
Stamped metal mechanical style
Monopole electrical type
Frequency range 2400 - 2485 MHz
Impedance 50 ohms
VSWR 1.3
Power 1 Watt
Number of bands 1
Solder termination
Through hole mounting type
Applications Bluetooth, ZigBee, 802.15.4, ISM, Wi-Fi 4, 802.11
Return loss -17.6 dB
Pin antenna connector type
Height 2.8 mm
Length 16.7 mm
Width 5.8 mm
Omnidirectional radiation pattern
Linear polarization
1/4 wavelength
0.3 g weight
Associated products ANT-2.4-FPC-SA100HM4, ANT-2.4-FPC-S100HM4, ANT-2.4-uSP, ANT-DB1-nSP250-T, ANT-2.45-CHP-T, ANT-2.4-JJB-ST, ANT-2.4-JJB-RA

Related links