Linx ANT-2.4-FPC-LV100MX PCB WiFi Antenna with MMCX Connector, ISM Band
- RS Stock No.:
- 249-3143
- Mfr. Part No.:
- ANT-2.4-FPC-LV100MX
- Brand:
- Linx
Bulk discount available
Subtotal (1 bag of 100 units)*
£673.40
(exc. VAT)
£808.10
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 200 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £6.734 | £673.40 |
| 200 + | £6.611 | £661.10 |
*price indicative
- RS Stock No.:
- 249-3143
- Mfr. Part No.:
- ANT-2.4-FPC-LV100MX
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Internal/External | Internal | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | PCB | |
| Frequency Range | 2.4 GHz | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive | |
| Connector Type | MMCX | |
| Gain | 4.3dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 100mm | |
| Connector Gender | Female | |
| Antenna Internal Construction | Dipole | |
| Weight | 1.2g | |
| Dimensions | 45 x 7 x 0.1mm | |
| Height | 45mm | |
| Width | 7mm | |
| Depth | 0.1mm | |
| Series | FPC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External Internal | ||
RF Protocols ISM Band | ||
Antenna Physical Form PCB | ||
Frequency Range 2.4 GHz | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive | ||
Connector Type MMCX | ||
Gain 4.3dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 100mm | ||
Connector Gender Female | ||
Antenna Internal Construction Dipole | ||
Weight 1.2g | ||
Dimensions 45 x 7 x 0.1mm | ||
Height 45mm | ||
Width 7mm | ||
Depth 0.1mm | ||
Series FPC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- TW
The Linx technologies Linx ANT-2.4-FPC-LV series antennas are 45 mm x 7 mm adhesive flexible printed circuit (FPC) antennas for 2.4 GHz ISM applications. These antennas provide a ground plane independent dipole internal/embedded antenna solution. The flexibility and adhesive backing makes the ANT-2.4-FPC-LV series easy to mount in RF transparent (e.g. plastic) enclosures, enabling environmental sealing and for protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket), MHF4 plug (female socket) or MMCX plug (male pin) connector.
Performance at 2.4 GHz to 2.5 GHz
VSWR ≤ 1.4
Efficiency 81%
Ground plane independent dipole antenna
Compact, low-profile
45.2 mm x 7.2 mm x 0.1 mm
Adhesive backing permanently adheres to non metal enclosures using 3M 467MP™/200MP adhesive
Flexible to fit in challenging enclosures
VSWR ≤ 1.4
Efficiency 81%
Ground plane independent dipole antenna
Compact, low-profile
45.2 mm x 7.2 mm x 0.1 mm
Adhesive backing permanently adheres to non metal enclosures using 3M 467MP™/200MP adhesive
Flexible to fit in challenging enclosures
Related links
- Linx ANT-2.4-FPC-LV100MX PCB WiFi Antenna with MMCX Connector, ISM Band
- Linx ANT-2.4-FPC-LH100M4 PCB WiFi Antenna with U.FL Connector, ISM Band
- Linx ANT-2.4-FPC-LH100UF PCB WiFi Antenna with U.FL Connector, ISM Band
- Linx ANT-2.4-FPC-LV100M4 PCB WiFi Antenna with MHF4 Connector, ISM Band
- Linx ANT-2.4-FPC-LV100UF PCB WiFi Antenna with U.FL Connector, ISM Band
- Linx ANT-2.4-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-2.4-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-2.4-MSA-TH1 PCB WiFi Antenna with UFL Connector, WiFi
