Linx ANT-2.4-FPC-LV100MX PCB WiFi Antenna with MMCX Connector, ISM Band

Bulk discount available

Subtotal (1 pack of 2 units)*

£13.87

(exc. VAT)

£16.644

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 286 unit(s), ready to ship
Units
Per unit
Per Pack*
2 - 8£6.935£13.87
10 - 18£6.77£13.54
20 - 48£6.60£13.20
50 - 98£6.43£12.86
100 +£6.275£12.55

*price indicative

Packaging Options:
RS Stock No.:
249-3144
Mfr. Part No.:
ANT-2.4-FPC-LV100MX
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

ISM Band

Internal/External

Internal

Frequency Range

2.4 GHz

Antenna Physical Form

PCB

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Connector Type

MMCX

Gain

4.3dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

Cable Length

100mm

Antenna Internal Construction

Dipole

Dimensions

45 x 7 x 0.1mm

Weight

1.2g

Height

45mm

Width

7mm

Depth

0.1mm

Series

FPC

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Linx technologies Linx ANT-2.4-FPC-LV series antennas are 45 mm x 7 mm adhesive flexible printed circuit (FPC) antennas for 2.4 GHz ISM applications. These antennas provide a ground plane independent dipole internal/embedded antenna solution. The flexibility and adhesive backing makes the ANT-2.4-FPC-LV series easy to mount in RF transparent (e.g. plastic) enclosures, enabling environmental sealing and for protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket), MHF4 plug (female socket) or MMCX plug (male pin) connector.

Performance at 2.4 GHz to 2.5 GHz
VSWR ≤ 1.4
Efficiency 81%
Ground plane independent dipole antenna
Compact, low-profile
45.2 mm x 7.2 mm x 0.1 mm
Adhesive backing permanently adheres to non metal enclosures using 3M 467MP™/200MP adhesive
Flexible to fit in challenging enclosures

Related links