Abracon AFAG2220-SW2 PCB WiFi Antenna with IPEX Connector, WiFi (Dual Band)
- RS Stock No.:
- 250-5185
- Mfr. Part No.:
- AFAG2220-SW2
- Brand:
- Abracon
Subtotal (1 unit)*
£2.62
(exc. VAT)
£3.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,949 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.62 |
*price indicative
- RS Stock No.:
- 250-5185
- Mfr. Part No.:
- AFAG2220-SW2
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | Internal | |
| Antenna Physical Form | PCB | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Mounting Type | Adhesive Mount | |
| Antenna Mounting Type | Adhesive | |
| Connector Type | IPEX | |
| Gain | 1 → 2dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 220mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External Internal | ||
Antenna Physical Form PCB | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Mounting Type Adhesive Mount | ||
Antenna Mounting Type Adhesive | ||
Connector Type IPEX | ||
Gain 1 → 2dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 220mm | ||
The Abracon dual band Wi-Fi FPC antenna have a integrated IPEX connector. It has a flexible structure and omni-directional pattern. The size of the antenna is 22 x 20 mm and made by FPC material. These antennas are used in IoT. home automation, Wi-Fi/Bluetooth, industrial wearables, appliances, security and video.
Peel-and-stick installation
Frequency range is 2400-2500 MHz / 5100-5900 MHz
Low profile
Frequency range is 2400-2500 MHz / 5100-5900 MHz
Low profile
Related links
- Abracon AFAG2220-SW2 PCB WiFi Antenna with IPEX Connector, WiFi (Dual Band)
- Abracon ACAR0301-SW2 PCB WiFi Antenna, WiFi (Dual Band)
- Ezurio EFA2455A3S-12MH4L Plate WiFi Antenna with IPEX Connector, WiFi (Dual Band)
- TE Connectivity 2344654-2 PCB WiFi Antenna with MHF1 Connector, WiFi (Dual Band)
- TE Connectivity 2118309-1 PCB WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Abracon AEACBK050048-SW2 Dome WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Mobilemark EM-2400/5500-0R-6 PCB WiFi Antenna with UFL Connector, WiFi (Dual Band)
- TE Connectivity 2344655-2 PCB WiFi Antenna, WiFi (Dual Band)
