Ezurio EFA2455A3S-12MH4L Plate WiFi Antenna with IPEX Connector, WiFi (Dual Band)

Bulk discount available

Subtotal (1 unit)*

£3.24

(exc. VAT)

£3.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.24
10 - 99£3.18
100 - 199£3.09
200 +£2.76

*price indicative

Packaging Options:
RS Stock No.:
248-7358
Mfr. Part No.:
EFA2455A3S-12MH4L
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Internal/External

Internal

RF Protocols

WiFi (Dual Band)

Antenna Physical Form

Plate

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Connector Type

IPEX

Gain

1.9dBi

Cable Length

120mm

Antenna Directivity

Omnidirectional

Connector Gender

Female

COO (Country of Origin):
CN
The Laird Connectivity world’s first flexible PIFA (patented) dual-band antenna specifically designed for installation on metal surfaces. The flexible PIFA design provides for consistent performance across a broad array of enclosures and enables adhering the antenna to flat and curved surfaces.

Specifically tuned for direct mounting on metal surfaces
Ability to be flexed in either concave or convex directions
Provide more flexibility in placement of antenna
Small size and adhesive-backing give further mounting flexibility
Both 2.4 GHz and Dual-Band 2.4/5.5 GHz antennas available

Related links