Ezurio 001-0016 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- RS Stock No.:
- 209-7247
- Mfr. Part No.:
- 001-0016
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 pack of 2 units)*
£9.41
(exc. VAT)
£11.292
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 418 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £4.705 | £9.41 |
| 10 - 18 | £4.59 | £9.18 |
| 20 + | £4.47 | £8.94 |
*price indicative
- RS Stock No.:
- 209-7247
- Mfr. Part No.:
- 001-0016
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz, 5.5 GHz | |
| Antenna Physical Form | Patch | |
| Mounting Type | Adhesive Mount | |
| Antenna Mounting Type | Adhesive | |
| Connector Type | UFL | |
| Gain | 2.5 → 3dBi | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Weight | 1.13g | |
| Minimum Operating Temperature | -40°C | |
| Series | FlexPIFA | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz, 5.5 GHz | ||
Antenna Physical Form Patch | ||
Mounting Type Adhesive Mount | ||
Antenna Mounting Type Adhesive | ||
Connector Type UFL | ||
Gain 2.5 → 3dBi | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Weight 1.13g | ||
Minimum Operating Temperature -40°C | ||
Series FlexPIFA | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
The Laird Connectivity FlexPIFA dual band antenna comes with U.FL connector. It has quick and easy installation. It can be installed on flat or curved surfaces.
Peak gains are 2.5dBi (for 2.4GHz), 3dBi (for 5.5GHz)
Flexible antenna
Polarization is linear
Its adhesive holds to surface during humidity exposure and hot/cold cycles
VSWR is less than 3.0:1
Flexible antenna
Polarization is linear
Its adhesive holds to surface during humidity exposure and hot/cold cycles
VSWR is less than 3.0:1
Related links
- Ezurio 001-0016 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0015 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0014 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0021 Patch WiFi Antenna with MHF4L Connector, WiFi (Dual Band)
- Ezurio MAF95310 I-Bar WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0030 Patch WiFi Antenna with IPEX WiFi
- 2J Antenna 2JP0102P-010MC137-UFL Patch Multiband Antenna with UFL Connector, WiFi (Dual Band)
- Mobilemark EM-2400/5500-0R-6 PCB WiFi Antenna with UFL Connector, WiFi (Dual Band)
