Ezurio MAF95310 I-Bar WiFi Antenna with UFL Connector, WiFi (Dual Band)

Subtotal (1 unit)*

£0.99

(exc. VAT)

£1.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 601 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.99

*price indicative

RS Stock No.:
209-7283
Mfr. Part No.:
MAF95310
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Internal/External

Internal

RF Protocols

WiFi (Dual Band)

Frequency Range

2.4 GHz, 5.8 GHz

Antenna Physical Form

I-Bar

Antenna Mounting Type

PCB

Connector Type

UFL

Mounting Type

PCB

Gain

2.79 → 3.38dBi

Connector Gender

Female

Cable Length

185mm

Antenna Directivity

Omnidirectional

Height

0.1mm

Width

36mm

COO (Country of Origin):
MY
The Laird Connectivity mini Nano blade flex is a dual-band flexible planner antenna. The flexible board can be embedded in space-sensitive applications where a curved housing does not provide a flat surface for antenna mounting.

It has gain of 3.38dBi
Frequency bands are 2400-2500MHz, 4900-5875MHz
Polarization is vertical
Omnidirectional antenna
Connector is type MHF I
VSWR is 2.0:1

Related links