Ezurio 001-0021 Patch WiFi Antenna with MHF4L Connector, WiFi (Dual Band)

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
209-7248
Mfr. Part No.:
001-0021
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Internal/External

Internal

RF Protocols

WiFi (Dual Band)

Antenna Physical Form

Patch

Frequency Range

2.4 GHz, 5.5 GHz

Connector Type

MHF4L

Mounting Type

Adhesive Mount

Antenna Mounting Type

Adhesive

Gain

2.5 → 3dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

Cable Length

100mm

Weight

1.13g

Maximum Operating Temperature

+85°C

Series

FlexPIFA

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Laird Connectivity FlexPIFA dual band antenna comes with MHF4L connector. It has quick and easy installation. It can be installed on flat or curved surfaces.

Peak gains are 2.5dBi (for 2.4GHz), 3dBi (for 5.5GHz)
Flexible antenna
Polarization is linear
Its adhesive holds to surface during humidity exposure and hot/cold cycles
VSWR is less than 3.0:1

Related links