Ezurio 001-0014 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- RS Stock No.:
- 209-7242
- Mfr. Part No.:
- 001-0014
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 bag of 50 units)*
£153.65
(exc. VAT)
£184.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 950 | £3.073 | £153.65 |
| 1000 + | £2.996 | £149.80 |
*price indicative
- RS Stock No.:
- 209-7242
- Mfr. Part No.:
- 001-0014
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Patch | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive Mount | |
| Connector Type | UFL | |
| Gain | 2dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 100mm | |
| Weight | 1.13g | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | FlexPIFA | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Patch | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive Mount | ||
Connector Type UFL | ||
Gain 2dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 100mm | ||
Weight 1.13g | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Series FlexPIFA | ||
The Laird Connectivity 2.4 GHz FlexPIFA antenna comes with U.FL connector. It has quick and easy installation. It can be installed on different non-conductive surfaces and thicknesses.
Peak Gain is 2dBi
Frequency range is 2.4GHz
It has linear polarization
Can be installed on flat or curved surfaces
Adhesive holds to surface during humidity exposure and hot/cold cycles
VSWR is less than 2.0:1
Frequency range is 2.4GHz
It has linear polarization
Can be installed on flat or curved surfaces
Adhesive holds to surface during humidity exposure and hot/cold cycles
VSWR is less than 2.0:1
Related links
- Ezurio 001-0014 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0015 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0016 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0021 Patch WiFi Antenna with MHF4L Connector, WiFi (Dual Band)
- Ezurio MAF95310 I-Bar WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Linx ANT-W63-WRT-UFL Dome WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Ezurio EFA2455A3S-12MH4L Plate WiFi Antenna with IPEX Connector, WiFi (Dual Band)
- Mobilemark EM-2400/5500-0R-6 PCB WiFi Antenna with UFL Connector, WiFi (Dual Band)
