Ezurio EFA2455A3S-12MH4L Plate WiFi Antenna with IPEX Connector, WiFi (Dual Band)
- RS Stock No.:
- 248-7357
- Mfr. Part No.:
- EFA2455A3S-12MH4L
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 bag of 200 units)*
£587.60
(exc. VAT)
£705.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £2.938 | £587.60 |
| 400 - 800 | £2.859 | £571.80 |
| 1000 - 1800 | £2.783 | £556.60 |
| 2000 - 4800 | £2.712 | £542.40 |
| 5000 + | £2.644 | £528.80 |
*price indicative
- RS Stock No.:
- 248-7357
- Mfr. Part No.:
- EFA2455A3S-12MH4L
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | Plate | |
| Mounting Type | Adhesive | |
| Antenna Mounting Type | Adhesive | |
| Connector Type | IPEX | |
| Gain | 1.9dBi | |
| Cable Length | 120mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form Plate | ||
Mounting Type Adhesive | ||
Antenna Mounting Type Adhesive | ||
Connector Type IPEX | ||
Gain 1.9dBi | ||
Cable Length 120mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Laird Connectivity worlds first flexible PIFA (patented) dual-band antenna specifically designed for installation on metal surfaces. The flexible PIFA design provides for consistent performance across a broad array of enclosures and enables adhering the antenna to flat and curved surfaces.
Specifically tuned for direct mounting on metal surfaces
Ability to be flexed in either concave or convex directions
Provide more flexibility in placement of antenna
Small size and adhesive-backing give further mounting flexibility
Both 2.4 GHz and Dual-Band 2.4/5.5 GHz antennas available
Ability to be flexed in either concave or convex directions
Provide more flexibility in placement of antenna
Small size and adhesive-backing give further mounting flexibility
Both 2.4 GHz and Dual-Band 2.4/5.5 GHz antennas available
Related links
- Ezurio EFA2455A3S-12MH4L Plate WiFi Antenna with IPEX Connector, WiFi (Dual Band)
- Abracon AFAG2220-SW2 PCB WiFi Antenna with IPEX Connector, WiFi (Dual Band)
- Ezurio EMF2449A1-10MH4L Blade Multi-Band Antenna with IPEX Connector, WiFi (Dual Band)
- Ezurio 001-0015 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0016 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio MAF95310 I-Bar WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0014 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0021 Patch WiFi Antenna with MHF4L Connector, WiFi (Dual Band)
