Ezurio 001-0021 Patch WiFi Antenna with MHF4L Connector, WiFi (Dual Band)
- RS Stock No.:
- 209-7249
- Mfr. Part No.:
- 001-0021
- Brand:
- Ezurio
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-7249
- Mfr. Part No.:
- 001-0021
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Internal/External | Internal | |
| RF Protocols | WiFi (Dual Band) | |
| Frequency Range | 2.4 GHz, 5.5 GHz | |
| Antenna Physical Form | Patch | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive Mount | |
| Connector Type | MHF4L | |
| Gain | 2.5 → 3dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Cable Length | 100mm | |
| Weight | 1.13g | |
| Minimum Operating Temperature | -40°C | |
| Series | FlexPIFA | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Internal/External Internal | ||
RF Protocols WiFi (Dual Band) | ||
Frequency Range 2.4 GHz, 5.5 GHz | ||
Antenna Physical Form Patch | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive Mount | ||
Connector Type MHF4L | ||
Gain 2.5 → 3dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
Cable Length 100mm | ||
Weight 1.13g | ||
Minimum Operating Temperature -40°C | ||
Series FlexPIFA | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- TW
The Laird Connectivity FlexPIFA dual band antenna comes with MHF4L connector. It has quick and easy installation. It can be installed on flat or curved surfaces.
Peak gains are 2.5dBi (for 2.4GHz), 3dBi (for 5.5GHz)
Flexible antenna
Polarization is linear
Its adhesive holds to surface during humidity exposure and hot/cold cycles
VSWR is less than 3.0:1
Flexible antenna
Polarization is linear
Its adhesive holds to surface during humidity exposure and hot/cold cycles
VSWR is less than 3.0:1
Related links
- Ezurio 001-0021 Patch WiFi Antenna with MHF4L Connector, WiFi (Dual Band)
- Ezurio 001-0015 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0016 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio 001-0014 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio MAF95310 I-Bar WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Ezurio EFA2455A3S-12MH4L Plate WiFi Antenna with IPEX Connector, WiFi (Dual Band)
- TE Connectivity 001-0009 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- TE Connectivity 001-0012 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
