Ezurio 001-0016 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)

Bulk discount available

Subtotal (1 bag of 50 units)*

£212.20

(exc. VAT)

£254.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200£4.244£212.20
250 +£4.138£206.90

*price indicative

RS Stock No.:
209-7246
Mfr. Part No.:
001-0016
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Internal/External

Internal

RF Protocols

WiFi (Dual Band)

Frequency Range

2.4 GHz, 5.5 GHz

Antenna Physical Form

Patch

Antenna Mounting Type

Adhesive

Connector Type

UFL

Mounting Type

Adhesive Mount

Gain

2.5 → 3dBi

Antenna Directivity

Omnidirectional

Cable Length

100mm

Weight

1.13g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

FlexPIFA

COO (Country of Origin):
TW
The Laird Connectivity FlexPIFA dual band antenna comes with U.FL connector. It has quick and easy installation. It can be installed on flat or curved surfaces.

Peak gains are 2.5dBi (for 2.4GHz), 3dBi (for 5.5GHz)
Flexible antenna
Polarization is linear
Its adhesive holds to surface during humidity exposure and hot/cold cycles
VSWR is less than 3.0:1

Related links