Ezurio 001-0030 Patch WiFi Antenna with IPEX, UFL Connector, WiFi

Bulk discount available

Subtotal (1 pack of 5 units)*

£12.90

(exc. VAT)

£15.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£2.58£12.90
10 - 20£2.514£12.57
25 +£2.452£12.26

*price indicative

RS Stock No.:
209-7251
Mfr. Part No.:
001-0030
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Internal/External

Internal

RF Protocols

WiFi

Frequency Range

2.4 GHz

Antenna Physical Form

Patch

Antenna Mounting Type

Adhesive

Connector Type

IPEX, UFL

Mounting Type

Adhesive Mount

Gain

2dBi

Cable Length

100mm

Antenna Directivity

Omnidirectional

Weight

1.8g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

mFlexPIFA

COO (Country of Origin):
CN
The Laird Connectivity mFlexPIFA antenna is a embedded metal flexible planar inverted F antenna. It is designed to be installed directly on metal. It can be installed on flat or curved surfaces.

Peak gain is more than 2dBi
Frequency range is 2400-2480MHz
Polarization is linear
Impedance is 50Ω
Maximum VSWR is 3.0:1
Connector is U.FL

Related links