Molex 212330-0200 T-Bar WiFi Antenna with IPEX, UFL Connector, WiFi
- RS Stock No.:
- 246-9594
- Mfr. Part No.:
- 212330-0200
- Brand:
- Molex
Bulk discount available
Subtotal (1 box of 960 units)*
£2,936.64
(exc. VAT)
£3,524.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 960 - 960 | £3.059 | £2,936.64 |
| 1920 + | £2.753 | £2,642.88 |
*price indicative
- RS Stock No.:
- 246-9594
- Mfr. Part No.:
- 212330-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Antenna Physical Form | T-Bar | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Mounting Type | Adhesive | |
| Connector Type | IPEX, UFL | |
| Gain | 3.9dBi | |
| Cable Length | 200mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Antenna Physical Form T-Bar | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Mounting Type Adhesive | ||
Connector Type IPEX, UFL | ||
Gain 3.9dBi | ||
Cable Length 200mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Molex's Antenna is a Wi-Fi 6E Flex Cabled 4x4 MIMO Antenna. It is compatible with U.FL / I-PEX MHF connectors. It is a 4 x 4 MIMO flexible dipole type antenna for high speed Wi-Fi 6E network. Its made from Poly-flexible material, size form 70mm x 20mm with double sided 3M adhesive for peel and stick easy mounting. Potential application is high speed HD video streaming, high capacity communication network, like router, gateway, set-top box.
Cable and connector can be customized
Cable Length 200.00mm
Mounting Style Adhesive
Net Weight 3.575g
Cable Length 200.00mm
Mounting Style Adhesive
Net Weight 3.575g
Related links
- Molex 212330-0200 T-Bar WiFi Antenna with IPEX WiFi
- Molex 146186-0200 T-Bar Multi-Band Antenna with IPEX WiFi
- Molex 219611-0200 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 146220-0200 T-Bar WiFi Antenna, WiFi
- Molex 146153-0200 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 213353-0200 T-Bar Multi-Band Antenna with IPEX 4G (LTE)
- Molex 207235-0200 T-Bar Omnidirectional GSM Antenna with IPEX 4G (LTE)
- Molex 146185-0200 T-Bar Multi-Band Antenna with IPEX 2G (GSM/GPRS) 4G (LTE)
