Molex 212330-0200 T-Bar WiFi Antenna with IPEX, UFL Connector, WiFi

Bulk discount available

Subtotal (1 pack of 2 units)*

£10.85

(exc. VAT)

£13.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 946 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£5.425£10.85
10 - 98£5.155£10.31
100 - 248£4.905£9.81
250 - 498£4.645£9.29
500 +£4.42£8.84

*price indicative

Packaging Options:
RS Stock No.:
246-9595
Mfr. Part No.:
212330-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

Internal

RF Protocols

WiFi

Antenna Physical Form

T-Bar

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Connector Type

IPEX, UFL

Gain

3.9dBi

Cable Length

200mm

Antenna Directivity

Omnidirectional

Connector Gender

Female

COO (Country of Origin):
CN
The Molex's Antenna is a Wi-Fi 6E Flex Cabled 4x4 MIMO Antenna. It is compatible with U.FL / I-PEX MHF connectors. It is a 4 x 4 MIMO flexible dipole type antenna for high speed Wi-Fi 6E network. It’s made from Poly-flexible material, size form 70mm x 20mm with double sided 3M adhesive for “peel and stick” easy mounting. Potential application is high speed HD video streaming, high capacity communication network, like router, gateway, set-top box.

Cable and connector can be customized
Cable Length 200.00mm
Mounting Style Adhesive
Net Weight 3.575g

Related links