Molex 146186-0200 T-Bar Multi-Band Antenna with IPEX, UFL Connector, WiFi

Bulk discount available

Subtotal (1 box of 1200 units)*

£2,114.40

(exc. VAT)

£2,536.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1200 - 1200£1.762£2,114.40
2400 +£1.586£1,903.20

*price indicative

RS Stock No.:
246-9586
Mfr. Part No.:
146186-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

WiFi

Frequency Range

1575.42 → 6000 MHz

Connector Type

IPEX, UFL

Gain

4.2dBi

Antenna Mounting Type

Adhesive

Antenna Physical Form

T-Bar

Internal/External

Internal

Lead Length

200mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Physical Form

T-Bar

Connector Gender

Female

COO (Country of Origin):
CN
The Molex's Antenna is a Wi-Fi 6E+GNSS flex cabled balanced antenna. It is compatible with U.FL / I-PEX MHF connectors. It s a balanced, dipole-type, high efficiency antenna for 2.4/5/6 GHz applications, including Wi-Fi 6E, Bluetooth, ZigBee and others. This antenna is made from poly flexible material with small size 53 x 18 x 0.1mm and has double-sided adhesive tape for easy “peel and stick” mounting. This balanced antenna with ground plane independent design offers various cable length options for ease of integration into various devices.

Cable and connector can be customized
Cable Length 200.00mm
Mounting Style Adhesive
Net Weight 1.182g

Related links