Molex 146186-0200 T-Bar Multi-Band Antenna with IPEX, UFL Connector, WiFi
- RS Stock No.:
- 246-9587
- Mfr. Part No.:
- 146186-0200
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.22
(exc. VAT)
£5.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,102 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.11 | £4.22 |
| 10 - 98 | £2.01 | £4.02 |
| 100 - 248 | £1.91 | £3.82 |
| 250 - 498 | £1.81 | £3.62 |
| 500 + | £1.72 | £3.44 |
*price indicative
- RS Stock No.:
- 246-9587
- Mfr. Part No.:
- 146186-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Frequency Range | 1575.42 → 6000 MHz | |
| Connector Type | IPEX, UFL | |
| Internal/External | Internal | |
| Gain | 4.2dBi | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | T-Bar | |
| Lead Length | 200mm | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Connector Gender | Female | |
| Physical Form | T-Bar | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Frequency Range 1575.42 → 6000 MHz | ||
Connector Type IPEX, UFL | ||
Internal/External Internal | ||
Gain 4.2dBi | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form T-Bar | ||
Lead Length 200mm | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Female | ||
Physical Form T-Bar | ||
- COO (Country of Origin):
- CN
The Molex's Antenna is a Wi-Fi 6E+GNSS flex cabled balanced antenna. It is compatible with U.FL / I-PEX MHF connectors. It s a balanced, dipole-type, high efficiency antenna for 2.4/5/6 GHz applications, including Wi-Fi 6E, Bluetooth, ZigBee and others. This antenna is made from poly flexible material with small size 53 x 18 x 0.1mm and has double-sided adhesive tape for easy peel and stick mounting. This balanced antenna with ground plane independent design offers various cable length options for ease of integration into various devices.
Cable and connector can be customized
Cable Length 200.00mm
Mounting Style Adhesive
Net Weight 1.182g
Cable Length 200.00mm
Mounting Style Adhesive
Net Weight 1.182g
Related links
- Molex 146186-0200 T-Bar Multi-Band Antenna with IPEX WiFi
- Molex 213353-0200 T-Bar Multi-Band Antenna with IPEX 4G (LTE)
- Molex 146185-0200 T-Bar Multi-Band Antenna with IPEX 2G (GSM/GPRS) 4G (LTE)
- Molex 212330-0200 T-Bar WiFi Antenna with IPEX WiFi
- Molex 146185-0300 T-Bar Multi-Band Antenna with IPEX 4G (LTE)
- Molex 146185-0050 T-Bar Multi-Band Antenna with IPEX 2G (GSM/GPRS) 4G (LTE)
- Molex 207235-0200 T-Bar Omnidirectional GSM Antenna with IPEX 4G (LTE)
- 2J Antenna 2JP0102P-010MC137-UFL Patch Multiband Antenna with UFL Connector, WiFi (Dual Band)
