Molex 146220-0200 T-Bar WiFi Antenna, WiFi

Bulk discount available

Subtotal (1 tape of 10 units)*

£17.83

(exc. VAT)

£21.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90£1.783£17.83
100 - 490£1.632£16.32
500 - 990£1.581£15.81
1000 - 2490£1.463£14.63
2500 +£1.427£14.27

*price indicative

RS Stock No.:
218-2088
Mfr. Part No.:
146220-0200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

T-Bar

Antenna Mounting Type

Through Hole/Bolted

Gain

3.3dBi

Cable Length

200mm

Antenna Directivity

Omnidirectional

Connector Gender

Female

COO (Country of Origin):
CN
The Molex 146220 series is a SMT wide band high performance antenna is implemented using ceramic and it is designed to cover the various frequency bands from 698MHz to 2.7GHz. The antenna size is 40mmx5mmx5mm.

Linear polarization
Net weight 3.812/g

Related links