Molex 146187-0100 T-Bar WiFi Antenna, WiFi

Bulk discount available

Subtotal (1 tape of 16 units)*

£18.224

(exc. VAT)

£21.872

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,152 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
16 - 96£1.139£18.22
112 - 496£1.108£17.73
512 - 992£1.079£17.26
1008 - 2496£1.051£16.82
2512 +£1.025£16.40

*price indicative

RS Stock No.:
218-2079
Mfr. Part No.:
146187-0100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

Internal

RF Protocols

WiFi

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

T-Bar

Antenna Mounting Type

Through Hole/Bolted

Gain

4.5dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

Cable Length

100mm

COO (Country of Origin):
CN
The Molex PCB cable balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 100mm cable length and screw-nut mounting.

Linear polarization
Net weight 0.893/g

Related links