Bulk discount available
Subtotal (1 pack of 5 units)*
£10.10
(exc. VAT)
£12.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £2.02 | £10.10 |
| 10 - 95 | £1.634 | £8.17 |
| 100 - 495 | £1.59 | £7.95 |
| 500 - 995 | £1.55 | £7.75 |
| 1000 + | £1.512 | £7.56 |
*price indicative
- RS Stock No.:
- 218-2087
- Mfr. Part No.:
- 146220-0100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Antenna Physical Form | T-Bar | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 3.8dBi | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Antenna Physical Form T-Bar | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 3.8dBi | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Molex PCB cabled balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E with GNSS, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 100mm cable length and screw-nut mounting.
Linear polarization
Net weight 1.794/g
Net weight 1.794/g
Related links
- Molex 146220-0100 T-Bar WiFi Antenna, WiFi
- Molex 146186-0100 T-Bar WiFi Antenna, WiFi
- Molex 146187-0100 T-Bar WiFi Antenna, WiFi
- Molex 146220-0200 T-Bar WiFi Antenna, WiFi
- Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 219611-0100 T-Bar WiFi Antenna with U.FL Connector, WiFi
- Molex 47950-1011 T-Bar WiFi Antenna, WiFi
- Molex 47950-4011 T-Bar WiFi Antenna, WiFi
