Molex 47950-4011 T-Bar WiFi Antenna, WiFi
- RS Stock No.:
- 246-9598
- Mfr. Part No.:
- 47950-4011
- Brand:
- Molex
Bulk discount available
Subtotal (1 tray of 8 units)*
£28.48
(exc. VAT)
£34.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 464 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 8 - 16 | £3.56 | £28.48 |
| 24 - 88 | £3.293 | £26.34 |
| 96 - 248 | £3.026 | £24.21 |
| 256 - 496 | £2.919 | £23.35 |
| 504 + | £2.848 | £22.78 |
*price indicative
- RS Stock No.:
- 246-9598
- Mfr. Part No.:
- 47950-4011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | T-Bar | |
| Mounting Type | Adhesive | |
| Antenna Mounting Type | Adhesive | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form T-Bar | ||
Mounting Type Adhesive | ||
Antenna Mounting Type Adhesive | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Molex's Antenna is Wi-Fi 2.4/5G stand alone assy. Material of the product is Flex. Cover coat of the product is of black colour.
Net Weight 1.280g
Dimensions are 35.9 mm x 16 mm
Dimensions are 35.9 mm x 16 mm
Related links
- Molex 47950-1011 T-Bar WiFi Antenna, WiFi
- Molex 47950-2011 T-Bar WiFi Antenna, WiFi
- Molex 146187-0050 T-Bar WiFi Antenna, WiFi
- Molex 206994-1100 T-Bar WiFi Antenna, WiFi
- Molex 146220-0200 T-Bar WiFi Antenna, WiFi
- Molex 146186-0100 T-Bar WiFi Antenna, WiFi
- Molex 146187-0100 T-Bar WiFi Antenna, WiFi
- Molex 146220-0100 T-Bar WiFi Antenna, WiFi
