Bulk discount available
Subtotal (1 tape of 16 units)*
£15.216
(exc. VAT)
£18.256
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 432 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 16 - 96 | £0.951 | £15.22 |
| 112 - 496 | £0.823 | £13.17 |
| 512 - 992 | £0.801 | £12.82 |
| 1008 - 2496 | £0.779 | £12.46 |
| 2512 + | £0.761 | £12.18 |
*price indicative
- RS Stock No.:
- 218-2149
- Mfr. Part No.:
- 206994-1100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | Internal | |
| RF Protocols | WiFi | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | T-Bar | |
| Antenna Mounting Type | Adhesive | |
| Gain | 3.6dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 100mm | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form T-Bar | ||
Antenna Mounting Type Adhesive | ||
Gain 3.6dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 100mm | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Molex flex cabled side-fed antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with I-PEX MHF4 connector with 100mm cable length and adhesive mounting.
Linear polarization
Net weight 0.471/g
Net weight 0.471/g
Related links
- Molex 206994-1100 T-Bar WiFi Antenna, WiFi
- Molex 146153-1100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 47950-1011 T-Bar WiFi Antenna, WiFi
- Molex 47950-4011 T-Bar WiFi Antenna, WiFi
- Molex 146187-0050 T-Bar WiFi Antenna, WiFi
- Molex 146220-0200 T-Bar WiFi Antenna, WiFi
- Molex 146186-0100 T-Bar WiFi Antenna, WiFi
- Molex 146187-0100 T-Bar WiFi Antenna, WiFi
