Bulk discount available
Subtotal (1 pack of 5 units)*
£5.53
(exc. VAT)
£6.635
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 435 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.106 | £5.53 |
| 10 - 95 | £0.996 | £4.98 |
| 100 - 495 | £0.804 | £4.02 |
| 500 - 995 | £0.778 | £3.89 |
| 1000 + | £0.758 | £3.79 |
*price indicative
- RS Stock No.:
- 218-2150
- Mfr. Part No.:
- 206994-1100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Internal/External | Internal | |
| RF Protocols | WiFi | |
| Antenna Physical Form | T-Bar | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Mounting Type | Adhesive | |
| Gain | 3.6dBi | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form T-Bar | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Mounting Type Adhesive | ||
Gain 3.6dBi | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Molex flex cabled side-fed antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with I-PEX MHF4 connector with 100mm cable length and adhesive mounting.
Linear polarization
Net weight 0.471/g
Net weight 0.471/g
Related links
- Molex 206994-1100 T-Bar WiFi Antenna, WiFi
- Molex 146153-1100 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 47950-4011 T-Bar WiFi Antenna, WiFi
- Molex 47950-1011 T-Bar WiFi Antenna, WiFi
- Molex 146187-0050 T-Bar WiFi Antenna, WiFi
- Molex 146220-0100 T-Bar WiFi Antenna, WiFi
- TE Connectivity 2195760-1 T-Bar WiFi Antenna, WiFi
- Molex 146220-0200 T-Bar WiFi Antenna, WiFi
