Molex 47950-2011 T-Bar WiFi Antenna, WiFi

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.00

(exc. VAT)

£4.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 654 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 2£2.00£4.00
4 - 8£1.955£3.91
10 - 98£1.455£2.91
100 - 498£1.41£2.82
500 +£1.375£2.75

*price indicative

RS Stock No.:
218-2174
Mfr. Part No.:
47950-2011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

T-Bar

Antenna Mounting Type

Adhesive

Gain

4.4dBi

Cable Length

200mm

Connector Gender

Female

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The Molex WI-FI stand alone antenna support 2.4 to 5 GHz of frequency with, including application like WI-FI, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 200mm cable length and adhesive mounting.

Linear polarization
Net weight 0.960/g

Related links