Ezurio 001-0014 Patch WiFi Antenna with UFL Connector, WiFi (Dual Band)

Bulk discount available

Subtotal (1 pack of 5 units)*

£17.05

(exc. VAT)

£20.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 235 unit(s) ready to ship
  • Plus 350 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£3.41£17.05
10 - 20£3.322£16.61
25 +£3.24£16.20

*price indicative

RS Stock No.:
209-7243
Mfr. Part No.:
001-0014
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Antenna Physical Form

Patch

Frequency Range

2.4 GHz

Mounting Type

Adhesive Mount

Antenna Mounting Type

Adhesive

Connector Type

UFL

Gain

2dBi

Antenna Directivity

Omnidirectional

Cable Length

100mm

Weight

1.13g

Series

FlexPIFA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

The Laird Connectivity 2.4 GHz FlexPIFA antenna comes with U.FL connector. It has quick and easy installation. It can be installed on different non-conductive surfaces and thicknesses.

Peak Gain is 2dBi
Frequency range is 2.4GHz
It has linear polarization
Can be installed on flat or curved surfaces
Adhesive holds to surface during humidity exposure and hot/cold cycles
VSWR is less than 2.0:1

Related links