Abracon ACAR0301-SW2 PCB WiFi Antenna, WiFi (Dual Band)

Subtotal (1 reel of 5000 units)*

£1,185.00

(exc. VAT)

£1,420.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.237£1,185.00

*price indicative

RS Stock No.:
250-5124
Mfr. Part No.:
ACAR0301-SW2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

Internal

RF Protocols

WiFi (Dual Band)

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5.5 GHz

Antenna Mounting Type

PCB

Mounting Type

Surface Mount

Gain

1.0 → 2.5dBi

Antenna Directivity

Omnidirectional

The Abracon makes low profile dual band Wi-Fi chip antenna. It has a low VSWR of 2.0 and omnidirectional pattern. These antennas are used in Wi-Fi, Bluetooth, ISM, wearables, IoT, AR/VR, drones, broadband connectivity.

Gain of 1.0/2.5 dBi
Frequency range is 2.4 GHz/5.5 GHz

Related links