TE Connectivity 2344655-2 PCB WiFi Antenna, WiFi (Dual Band)

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.95

(exc. VAT)

£9.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 670 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.59£7.95
25 - 45£1.498£7.49
50 - 95£1.40£7.00
100 - 145£1.28£6.40
150 +£1.234£6.17

*price indicative

RS Stock No.:
204-8378
Mfr. Part No.:
2344655-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

WiFi (Dual Band)

Internal/External

External

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5.8 GHz

Mounting Type

Adhesive Mount

Antenna Mounting Type

Adhesive

Gain

2dBi

Antenna Directivity

Omnidirectional

Cable Length

100mm

Weight

1.2g

Height

1mm

Width

8mm

Series

2344655 PCB H

COO (Country of Origin):
CN
The TE Connectivity's WLAN dual band PCB antenna is a small and lightweight dual-band PCB antenna for Bluetooth, ZigBee, and Wi-Fi application that can operate at 2.4 and 5Ghz. The PCB antenna include a 100mm long connecting cable with a 50Ohm MHF connector. The total length of product is 33mm.

Linear polarization
VSWR is less than 2:1

Related links