TE Connectivity 2108517-2 WiFi Antenna, WiFi (Dual Band)

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.375

(exc. VAT)

£6.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 375 unit(s), ready to ship
Units
Per unit
Per Pack*
25 - 75£0.215£5.38
100 - 225£0.205£5.13
250 - 475£0.19£4.75
500 - 975£0.179£4.48
1000 +£0.149£3.73

*price indicative

Packaging Options:
RS Stock No.:
215-3169
Mfr. Part No.:
2108517-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Frequency Range

2.4 GHz, 5.8 GHz

Gain

3dBi

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN
The TE Connectivity dual band Wi-Fi antenna is an Omni directional antenna.

Surface-mount is used as mounting method

Related links