TE Connectivity 4-1982564-1 Whip WiFi Antenna, WiFi (Dual Band)
- RS Stock No.:
- 201-8103
- Mfr. Part No.:
- 4-1982564-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
£9.75
(exc. VAT)
£11.70
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 976 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £4.875 | £9.75 |
| 10 - 98 | £4.54 | £9.08 |
| 100 - 248 | £4.30 | £8.60 |
| 250 - 498 | £4.185 | £8.37 |
| 500 + | £4.085 | £8.17 |
*price indicative
- RS Stock No.:
- 201-8103
- Mfr. Part No.:
- 4-1982564-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | External | |
| RF Protocols | WiFi (Dual Band) | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | Whip | |
| Mounting Type | Direct | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Gain | 1dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Cable Length | 190mm | |
| Weight | 8g | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External External | ||
RF Protocols WiFi (Dual Band) | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form Whip | ||
Mounting Type Direct | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 1dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Cable Length 190mm | ||
Weight 8g | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2400-2500 & 5150-5875MHz dual band antenna is an external chassis mount antenna. It has an omni directional azimuth beam width.
External antenna keep out area
RoHS compliant
RoHS compliant
Related links
- TE Connectivity 4-1982564-1 Whip WiFi Antenna, WiFi (Dual Band)
- MOXA ANT-WDB-ONM-0707 Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
- TE Connectivity 2344654-2 PCB WiFi Antenna, WiFi (Dual Band)
- TE Connectivity 2108517-2 WiFi Antenna, WiFi (Dual Band)
- Abracon ACAR0301-SW2 PCB WiFi Antenna, WiFi (Dual Band)
- TE Connectivity 2344656-2 FPC WiFi Antenna, WiFi (Dual Band)
- Mobilemark PSKN4-W6E-S Whip WiFi Antenna with SMA Connector, WiFi (Dual Band)
- TE Connectivity 2344655-2 PCB WiFi Antenna, WiFi (Dual Band)
