Mobilemark PSKN4-W6E-S Whip WiFi Antenna with SMA Connector, WiFi (Dual Band)
- RS Stock No.:
- 235-4799
- Mfr. Part No.:
- PSKN4-W6E-S
- Brand:
- Mobilemark
Bulk discount available
Subtotal (1 unit)*
£20.37
(exc. VAT)
£24.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £20.37 |
| 5 - 9 | £19.56 |
| 10 - 24 | £18.58 |
| 25 - 49 | £17.66 |
| 50 + | £16.77 |
*price indicative
- RS Stock No.:
- 235-4799
- Mfr. Part No.:
- PSKN4-W6E-S
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Internal/External | External | |
| RF Protocols | WiFi (Dual Band) | |
| Antenna Physical Form | Whip | |
| Frequency Range | 2.4 → 7.125 GHz | |
| Antenna Mounting Type | Direct | |
| Connector Type | SMA | |
| Gain | 4dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Internal/External External | ||
RF Protocols WiFi (Dual Band) | ||
Antenna Physical Form Whip | ||
Frequency Range 2.4 → 7.125 GHz | ||
Antenna Mounting Type Direct | ||
Connector Type SMA | ||
Gain 4dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The Mobile mark PSKN4-W6E device antenna is designed to meet IEEE 802.11ax standards and includes the new band 6.125 - 7.125 GHz, recently released by the FCC as Wi-Fi 6e. This rubber duck style device antenna also covers 5.850 - 5.895 GHz band, which was repurposed by the FCC for unlicensed commercial uses such as Wi-Fi. It was previously allocated to DSRC for connected vehicle technologies. The WiFi6e standard allows for MU-MIMO ( multi-user, multiple-input and multiple-output). As such, this antenna could be one of the multiple antennas on a Wi-Fi 6e modem, or it could operate as a stand-alone antenna where a single channel is called for.
Wi-Fi 6E Coverage
90 Degree Knuckle Swivel
High Performance, High Gain
90 Degree Knuckle Swivel
High Performance, High Gain
Related links
- Mobilemark PSKN4-W6E-RS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Mobilemark OD5-2400/5500MOD2-BLK Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
- MOXA ANT-WDB-ONF-0709 Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Linx ANT-DB1-LCD-RPS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Linx ANT-DB1-LCD-SMA Whip WiFi Antenna with SMA Connector, WiFi (Dual Band)
- MOXA ANT-WDB-ONM-0707 Whip WiFi Antenna with N Type Connector, WiFi (Dual Band)
- Linx ANT-DB1-RAF-RPS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- TE Connectivity 4-1982564-1 Whip WiFi Antenna with Male Connector, WiFi (Dual Band)
