TE Connectivity 4-1982564-1 Whip WiFi Antenna, WiFi (Dual Band)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-8102
Mfr. Part No.:
4-1982564-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

External

RF Protocols

WiFi (Dual Band)

Antenna Physical Form

Whip

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Through Hole/Bolted

Mounting Type

Direct

Gain

1dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Cable Length

190mm

Weight

8g

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN
The TE Connectivity 2400-2500 & 5150-5875MHz dual band antenna is an external chassis mount antenna. It has an omni directional azimuth beam width.

External antenna keep out area
RoHS compliant

Related links