TE Connectivity 2344656-2 FPC WiFi Antenna, WiFi (Dual Band)
- RS Stock No.:
- 204-8380
- Mfr. Part No.:
- 2344656-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.60
(exc. VAT)
£10.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.72 | £8.60 |
| 25 - 45 | £1.616 | £8.08 |
| 50 - 95 | £1.52 | £7.60 |
| 100 - 145 | £1.478 | £7.39 |
| 150 + | £1.442 | £7.21 |
*price indicative
- RS Stock No.:
- 204-8380
- Mfr. Part No.:
- 2344656-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | External | |
| Antenna Physical Form | FPC | |
| Frequency Range | 2.4 GHz, 5.8 GHz | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive Mount | |
| Gain | 2dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 100mm | |
| Weight | 1.2g | |
| Height | 0.19mm | |
| Width | 9.5mm | |
| Series | 2344656 FPC V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External External | ||
Antenna Physical Form FPC | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive Mount | ||
Gain 2dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 100mm | ||
Weight 1.2g | ||
Height 0.19mm | ||
Width 9.5mm | ||
Series 2344656 FPC V | ||
- COO (Country of Origin):
- CN
The TE Connectivity's WLAN dual band thin PCB antenna is a small and lightweight dual-band PCB antenna for Bluetooth, ZigBee, and Wi-Fi application that can operate at 2.4 and 5Ghz. The PCB antenna include a 100mm long connecting cable with a 50Ohm MHF connector. The total length of antenna is 30mm.
Linear polarization
VSWR is less than 2:1
VSWR is less than 2:1
Related links
- TE Connectivity 2344656-2 FPC WiFi Antenna, WiFi (Dual Band)
- TE Connectivity 2344657-2 FPC WiFi Antenna, WiFi (Dual Band)
- TE Connectivity 2344656-6 FPC WiFi Antenna WiFi
- TE Connectivity 2108517-2 WiFi Antenna, WiFi (Dual Band)
- Abracon ACAR0301-SW2 PCB WiFi Antenna, WiFi (Dual Band)
- EAD FCPW35168-SM-1K Puck WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0300 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)
