Abracon AEACBK050048-SW2 Dome WiFi Antenna with SMA Connector, WiFi (Dual Band)

Bulk discount available

Subtotal (1 bag of 200 units)*

£1,915.80

(exc. VAT)

£2,299.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 400£9.579£1,915.80
600 +£8.952£1,790.40

*price indicative

RS Stock No.:
250-5161
Mfr. Part No.:
AEACBK050048-SW2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

WiFi (Dual Band)

Internal/External

External

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

Dome

Connector Type

SMA

Mounting Type

Screw Mount

Antenna Mounting Type

Through Hole/Bolted

Gain

2dBi

Cable Length

3m

The Abracon Dual Band 2.4GHz/5GHz Wi-Fi antenna has linear polarization. It has SMA type connector and LMR100 type cable having a length of 3 m. These antennas are used in Wi-Fi/ISM applications, IoT, M2M, remote monitoring, smart meters, gateways and routers and public safety.

Screw mounting
IP67 rated
VSWR is < 2.5
Gain of 2 dBi

Related links