Abracon AEACBK050048-SW2 Dome WiFi Antenna with SMA Connector, WiFi (Dual Band)

Bulk discount available

Subtotal (1 unit)*

£13.86

(exc. VAT)

£16.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
  • Plus 79 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.86
10 - 24£12.74
25 - 49£12.23
50 - 99£11.98
100 +£10.62

*price indicative

Packaging Options:
RS Stock No.:
250-5162
Mfr. Part No.:
AEACBK050048-SW2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

External

RF Protocols

WiFi (Dual Band)

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

Dome

Mounting Type

Screw Mount

Antenna Mounting Type

Through Hole/Bolted

Connector Type

SMA

Gain

2dBi

Cable Length

3m

The Abracon Dual Band 2.4GHz/5GHz Wi-Fi antenna has linear polarization. It has SMA type connector and LMR100 type cable having a length of 3 m. These antennas are used in Wi-Fi/ISM applications, IoT, M2M, remote monitoring, smart meters, gateways and routers and public safety.

Screw mounting
IP67 rated
VSWR is < 2.5
Gain of 2 dBi

Related links